ATMEGA3290P-20AU, 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE - 20 MHZ 5V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 060 руб.
от 90 шт. —
1 560 руб.
1 шт.
на сумму 2 060 руб.
Плати частями
от 515 руб. × 4 платежа
от 515 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
picoPower® MicrocontrollersMicrochip picoPower® 8- and 32-bit low, high-performance Microcontrollers (MCUs) meet the tough requirements for portable and battery-operated applications. Microchip picoPower technology is found in the tinyAVR®, megaAVR®, AVR®, XMEGA™, and AVR UC3 MCUs. Microchip picoPower technology enables AVR MCUs to operate at the industry's lowest power consumption with 650 nA with an RTC running and 100 nA in Power Down sleep.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 1 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | SPI, USART, USI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 69 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | ATmega3290P |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | AVR |
Base Part Number | ATMEGA3290P |
Connectivity | SPI, UART/USART, USI |
Core Processor | AVR |
Core Size | 8-Bit |
Data Converters | A/D 8x10b |
EEPROM Size | 1K x 8 |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 69 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 100-TQFP |
Packaging | Cut Tape(CT) |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
Program Memory Size | 32KB(16K x 16) |
Program Memory Type | FLASH |
RAM Size | 2K x 8 |
Series | AVRВ® ATmega |
Speed | 20MHz |
Supplier Device Package | 100-TQFP(14x14) |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V |
Вес, г | 7.69 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем