ATMEGA644V-10AU, 8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM 32 I/O Pins
![Фото 1/2 ATMEGA644V-10AU, 8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM 32 I/O Pins](https://static.chipdip.ru/lib/492/DOC006492976.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/086/DOC047086743.jpg)
1 850 руб.
от 25 шт. —
1 640 руб.
от 100 шт. —
1 390 руб.
от 480 шт. —
1 266.65 руб.
1 шт.
на сумму 1 850 руб.
Плати частями
от 464 руб. × 4 платежа
от 464 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
ATmega644PA 8-bit AVR® MicrocontrollersMicrochip ATmega644PA 8-bit AVR ® CMOS Microcontrollers are low-power and based on the AVR ® enhanced RISC architecture. The Atmel ATmega644PA is a powerful 8-bit microcontroller, that offers excellent flexibility and a cost-effective solution to a wide range of embedded control applications.
Технические параметры
ADC Resolution: | 10 bit |
Analog Supply Voltage: | 1.8 V to 5.5 V |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 2 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
I/O Voltage: | 1.8 V to 5.5 V |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 10 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 32 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | ATmega644 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer |
Base Part Number | ATMEGA644 |
Connectivity | IВІC, SPI, UART/USART |
Core Processor | AVR |
Core Size | 8-Bit |
Data Converters | A/D 8x10b |
EEPROM Size | 2K x 8 |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 32 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 44-TQFP |
Packaging | Tray |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 64KB(32K x 16) |
Program Memory Type | FLASH |
RAM Size | 4K x 8 |
Series | AVRВ® ATmega |
Speed | 10MHz |
Supplier Device Package | 44-TQFP(10x10) |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 10MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | TQFP |
Pin Count | 44 |
Pulse Width Modulation | 1(6 Channel) |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 10.1mm |
Вес, г | 2.19 |
Техническая документация
Datasheet
pdf, 704 КБ
Datasheet
pdf, 4153 КБ
Datasheet
pdf, 1680 КБ
Datasheet ATSAM3S4BA-AU
pdf, 6480 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем