ATSTK600-RC06, Sockets & Adapters STK600 ROUTINGCARD RC028M-6
![Фото 1/3 ATSTK600-RC06, Sockets & Adapters STK600 ROUTINGCARD RC028M-6](https://static.chipdip.ru/lib/589/DOC006589142.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/526/DOC007526785.jpg)
![](https://static.chipdip.ru/lib/651/DOC040651938.jpg)
8 690 руб.
Добавить в корзину 1 шт.
на сумму 8 690 руб.
Плати частями
от 2 174 руб. × 4 платежа
от 2 174 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Tools & Accessories\Sockets & Adapters
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Core: | AVR |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | STK600 Starter Kit |
Manufacturer: | Microchip |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Routing Cards |
Subcategory: | Embedded Solutions |
ECCN | EAR99 |
For Use With/Related Products | STK600 |
HTSUS | 8473.30.1180 |
Module/Board Type | Routing Card |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AVRВ® -> |
Accessory Type | Routingcard |
For Use With | 28-pin MegaAVR in DIP Socket |
Вес, г | 56.7 |