ATSTK600-SC06, Sockets & Adapters STK600 SOCKETCARD QFP44/0.8MM PITCH

ATSTK600-SC06, Sockets & Adapters STK600 SOCKETCARD QFP44/0.8MM PITCH
Изображения служат только для ознакомления,
см. техническую документацию
34 640 руб.
Добавить в корзину 1 шт. на сумму 34 640 руб.
Плати частями
от 8 660 руб. × 4 платежа
Номенклатурный номер: 8004680772
Артикул: ATSTK600-SC06

Описание

Engineering Development Tools\Embedded Tools & Accessories\Sockets & Adapters
STK600 AVR® Flash MCU Starter Kit

Microchip Technology STK600 AVR ® Flash MCU Starter Kit is a complete starter kit and development system for 8-bit and 32-bit AVR Flash microcontrollers. The STK600 Starter Kit features a modular design, using separate Routing Cards and Socket Cards, which routes the signals from the device to the appropriate hardware. The Routing Card and Socket Card for a specific device is not included, and must be purchased separately.

Технические параметры

Brand: Microchip Technology
Description/Function: Socket board for the 44 pin TQFP
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: STK600
Manufacturer: Microchip
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Socket Adapters
Subcategory: Embedded Solutions
Вес, г 100

Техническая документация

Datasheet
pdf, 725 КБ
Datasheet
pdf, 726 КБ

Видео