3021095-06, USB Cables / IEEE 1394 Cables USB 2.0 A Male to USB 2.0 Mini B Male Left Angled, 6FT length, 480Mbps, Black Color

Фото 1/2 3021095-06, USB Cables / IEEE 1394 Cables USB 2.0 A Male to USB 2.0 Mini B Male Left Angled, 6FT length, 480Mbps, Black Color
Изображения служат только для ознакомления,
см. техническую документацию
2741 шт., срок 5-7 недель
1 220 руб.
от 10 шт.1 030 руб.
от 25 шт.919 руб.
от 100 шт.818.22 руб.
1 шт. на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
Номенклатурный номер: 8004681138
Артикул: 3021095-06

Описание

Connectors\Cable Assemblies\USB Cables / IEEE 1394 Cables
USB 2.0 Cable Assemblies
Qualtek Electronics USB 2.0 Cable Assemblies include USB A male to mini B left angle and down angle versions. These cable assemblies support high speeds of 480Mbps and are backward compatible for USB 1.0 and USB 1.1. The USB 2.0 cable assemblies feature twisted-pair construction and reduce cross talk to ensure error-free transfer. These cable assemblies are available in white and black colors with lengths of 3, 6, or 10 feet.

Технические параметры

Brand: Qualtek
Cable Length: 6 ft
Connector End A Pin Count: 4 Position
Connector End A: USB Type A
Connector End B Pin Count: 5 Position
Connector End B: USB Type B, Mini
Description/Function: Straight to Angled Connectors
Factory Pack Quantity: Factory Pack Quantity: 3000
Gender: Male/Male
Jacket Color: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Qualtek
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Subcategory: Cable Assemblies
Type: USB 2
Voltage Rating: 300 VDC
Wire Gauge - AWG: 28 AWG, 24 AWG
Color Black
Configuration A Male to Mini B Male, Right Angle
ECCN EAR99
HTSUS 8544.42.2000
Length 6.00' (1.83m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status ROHS3 Compliant
Shielding Shielded
Specifications USB 2.0
Wire Gauge 24 AWG, 28 AWG

Техническая документация

Datasheet 3021095-06
pdf, 413 КБ
Datasheet 3021095-06
pdf, 366 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.