QES-125-1/2-01-SS500FT, Spiral Wraps, Sleeves, Tubing & Conduit Expandable Polyester Monofilament Sleeving, 1/2" Non-Expanded Diameter, Blac

QES-125-1/2-01-SS500FT, Spiral Wraps, Sleeves, Tubing & Conduit Expandable Polyester Monofilament Sleeving, 1/2" Non-Expanded Diameter, Blac
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 670 руб.
от 5 шт.19 000 руб.
1 шт. на сумму 21 670 руб.
Плати частями
от 5 419 руб. × 4 платежа
Номенклатурный номер: 8004681200
Артикул: QES-125-1/2-01-SS500FT

Описание

Wire & Cable\Wire & Cable Management\Spiral Wraps, Sleeves, Tubing & Conduit
QES-125 Expandable Sleeves
Qualtek Electronics QES-125 Expandable Sleeves are polyester monofilament sleeves that provide mechanical protection to wires, cables, and harnesses. These sleeves come with the ability to expand to two or three times the original inside diameter. The QES-125 sleeves are resistant to chemicals, jet fuel, diesel fuel, gasoline, and lubricating oil. These sleeves offer a high degree of flame retardation. The QES-125 sleeves are suitable for military, industrial aeronautical, electronic, and manufacturing applications.

Технические параметры

Brand: Qualtek
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1
Inside Diameter: 12.7 mm
Manufacturer: Qualtek
Material: Polyester
Packaging: Spool
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Product: Braided Sleeves
Subcategory: Wire & Cable Management
Type: Expandable
Вес, г 0.01

Техническая документация

Datasheet
pdf, 410 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.