SC8 W, Standard Circular Connector CABLE SHELL W CHUCK NEUTRICON BLACK

SC8 W, Standard Circular Connector CABLE SHELL W CHUCK NEUTRICON BLACK
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 4-7 недель
4 700 руб.
Добавить в корзину 1 шт. на сумму 4 700 руб.
Плати частями
от 1 175 руб. × 4 платежа
Номенклатурный номер: 8004681760
Артикул: SC8 W
Бренд: Neutrik

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Industrial Solutions Neutrik provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from Neutrik offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

Технические параметры

Тип соединения push-pull
Brand: Neutrik
Color: Black
Factory Pack Quantity: 100
IP Rating: IP54
Manufacturer: Neutrik
Number of Positions: 8 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Housings
Subcategory: Circular Connectors
Вес, г 29

Техническая документация

Datasheet
pdf, 98 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.