1011-263-0405, Automotive Connectors DT BACKSHELL 180 4way PLUG

Фото 1/4 1011-263-0405, Automotive Connectors DT BACKSHELL 180 4way PLUG
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.490 руб.
от 100 шт.441 руб.
от 500 шт.325.39 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004681788
Артикул: 1011-263-0405
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Технические параметры

Accessory Type: Backshell
Brand: TE Connectivity/DEUTSCH
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Material: Plastic
Number of Positions: 4 Position
Part # Aliases: ZPF000000000131546
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Series: DT
Subcategory: Automotive Connectors
Tradename: DT
Accessory Type Backshell
Brand TE Connectivity/DEUTSCH
Color Black
Factory Pack Quantity 100
Manufacturer TE Connectivity
Material Plastic
Number of Positions 4 Position
Part # Aliases ZPF000000000131546
Product Accessories
Product Category Automotive Connectors
RoHS Details
Series DT
Tradename DT
Number of Contacts 4
Type Backshell
Вес, г 6

Техническая документация

Datasheet 1011-245-0805
pdf, 1770 КБ