1735482-2, Board to Board & Mezzanine Connectors 0.8FH R17H.5 060 08/Sn TR SC

1735482-2, Board to Board & Mezzanine Connectors 0.8FH R17H.5 060 08/Sn TR SC
Изображения служат только для ознакомления,
см. техническую документацию
2 190 руб.
от 10 шт.1 920 руб.
от 50 шт.1 770 руб.
от 100 шт.1 593.45 руб.
1 шт. на сумму 2 190 руб.
Плати частями
от 549 руб. × 4 платежа
Номенклатурный номер: 8004682379
Артикул: 1735482-2
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 60 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 100 VAC
Вес, г 2.91

Техническая документация

Datasheet
pdf, 543 КБ