2007209-1, Standard Card Edge Connectors CONNECTOR ASSY HIGHCURRENT CARDEDGE
![Фото 1/2 2007209-1, Standard Card Edge Connectors CONNECTOR ASSY HIGHCURRENT CARDEDGE](https://static.chipdip.ru/lib/937/DOC024937947.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/340/DOC008340693.jpg)
2 930 руб.
от 10 шт. —
2 460 руб.
от 30 шт. —
2 050 руб.
от 105 шт. —
1 888.70 руб.
1 шт.
на сумму 2 930 руб.
Плати частями
от 734 руб. × 4 платежа
от 734 руб. × 4 платежа
Описание
Connectors\Card Edge Connectors\Standard Card Edge Connectors
Стандартные краевые разъемы CONNECTOR ASSY HIGHCURRENT CARDEDGE
Технические параметры
Brand: | TE Connectivity |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Housing Material: | Polyester |
Manufacturer: | TE Connectivity |
Number of Positions: | 32 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | Standard Card Edge Connectors |
Product Type: | Standard Card Edge Connectors |
Product: | Without Flanges |
Subcategory: | Card Edge Connectors |
Termination Style: | Solder Tail |
Base Product Number | 2007209 -> |
Card Thickness | 0.054"" ~ 0.070"" (1.37mm ~ 1.78mm) |
Card Type | Non Specified - Dual Edge |
Color | Black |
Contact Finish | Gold |
Contact Finish Thickness | 15.0Вµin (0.38Вµm) |
Contact Material | Copper Alloy |
ECCN | EAR99 |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Polyester, Glass Filled |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 64 (54 Loaded) |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 85В°C |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
Read Out | Dual |
RoHS Status | RoHS Compliant |
Series | Standard Edge II -> |
Termination | Solder |
Вес, г | 14.2 |
Техническая документация
Datasheet 2007209-1
pdf, 209 КБ