2273009-3, Sensor Cables / Actuator Cables 3pos PUR 5.0m M8 agl sckt pig
![Фото 1/2 2273009-3, Sensor Cables / Actuator Cables 3pos PUR 5.0m M8 agl sckt pig](https://static.chipdip.ru/lib/876/DOC013876132.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/296/DOC007296791.jpg)
5 560 руб.
1 шт.
на сумму 5 560 руб.
Плати частями
от 1 390 руб. × 4 платежа
от 1 390 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Система соединителей M8/M12TE Connectivity M8/M12 Connector System fills the needs for sensor connection in industrial machinery and factory automation. The M8/M12 standard is also ideal for applications outside of the traditional industries where a compact, reliable connection system with environmental protection is required. The M8/M12 connector system provides a future-proof interface that supports higher-bandwidth needs, meeting the requirements of up to 10GB/s. This TE Connectivity compact and reliable environmentally protected connection system includes signal and terminated cable assemblies of overmolded construction. The single-end terminated cable assemblies feature a choice of PVC or PUR cables in 2 to 10m lengths. The M12 range offers additional options, including screening and LED indication. TE's M8/M12 connector portfolio includes a full range of A, B, C, D, S, T and X-coded (up to 10 Gigabit/s) versions to serve various application needs. The connectors are also available in shielded and unshielded versions, to support Gigabyte Ethernet applications.
Learn More
Технические параметры
Категория продукта: | Кабели для датчиков/Кабели для приводов |
Материал кожуха: | Rigid Polyurethane(PUR) |
Номинальное напряжение: | 60 V |
Номинальный ток: | 4 A |
Подкатегория: | Cable Assemblies |
Производитель: | TE Connectivity |
Размер фабричной упаковки: Размер фабричной упаковки: | 25 |
Серия: | M8 |
Соединительный конец B: | Pigtail |
Соединительный конец А: | M8 |
Тип продукта: | Sensor Cables/Actuator Cables |
Тип разъёма: | Female |
Торговая марка: | TE Connectivity |
Упаковка: | Bulk |
Число выводов соединительного конца A: | 3 Position |
1st Connector Gender | Female Sockets |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 3 |
1st Connector Number of Positions Loaded | All |
1st Connector Shell Size - Insert | M8 |
1st Connector Type | Receptacle, Right Angle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Cable Material | Polyurethane (PUR) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproo |
Length | 16.40' (5.00m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | M8 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
Вес, г | 100 |
Техническая документация
Datasheet
pdf, 82 КБ
Datasheet 2273009-3
pdf, 83 КБ