4-1734506-7, Board to Board & Mezzanine Connectors RCPT 2.0MM 48P VRT MT 8 Au 2.6ST

4-1734506-7, Board to Board & Mezzanine Connectors RCPT 2.0MM 48P VRT MT 8 Au 2.6ST
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 10 шт.870 руб.
от 90 шт.703 руб.
от 270 шт.590.50 руб.
1 шт. на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
Номенклатурный номер: 8004683357
Артикул: 4-1734506-7
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 90
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 48 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2 mm
Product Category: Board to Board и Mezzanine Connectors
Product Type: Board to Board и Mezzanine Connectors
Product: Receptacles
Series: 2 mm AMPMODU
Subcategory: Board to Board и Mezzanine Connectors
Termination Style: Solder
Tradename: AMPMODU
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 295 КБ
Чертеж
pdf, 123 КБ