T4133012031-000, Circular Metric Connectors M12,FRONT MOUNT,FEM A,3P,SOLDER WIRE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 690 руб.
от 10 шт. —
1 510 руб.
от 25 шт. —
1 410 руб.
от 100 шт. —
1 195.86 руб.
1 шт.
на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
от 424 руб. × 4 платежа
Описание
Connectors\Circular Connectors\Circular Metric Connectors
Описание Гнездо, M12, PIN: 3, "мама", код A-DeviceNet / CANopen, пайка, IP67 Характеристики Категория | Разъем |
Технические параметры
Body Style: | Straight |
Brand: | TE Connectivity |
Coding: | A Coded |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female |
Housing Material: | Plastic |
IP Rating: | IP67, IP68 |
Locking Mechanism: | Screw Locking |
Manufacturer: | TE Connectivity |
Mounting Style: | Panel, Front |
Number of Contacts: | 3 Contact |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Receptacle |
Shielding: | Unshielded |
Subcategory: | Circular Connectors |
Termination Style: | Solder Cup |
Thread Size: | M12 |
Type: | Straight |
Voltage Rating: | 250 VAC, 250 VDC |
Plug/Socket | Штекер |
Voltage Rating | 250 В перем. тока |
Connector Size | Стандарт |
Contact Material | Copper Alloy |
Brand | TE Connectivity |
Mating Type | С резьбой |
Pole Format | 3P |
Contact Gender | Гнездо |
IP Rating | IP67 |
Housing Material | Nylon 66 |
Contact Plating | Золото |
Termination Method | Припой |
Current Rating | 4A |
Серия | M12 |
Mounting Type | Монтаж на панель |
Number Of Contacts | 3 |
Body Orientation | Прямой |
Shell Size | 18мм |
Accessory Color | Black |
Assembly Type | Electrical Connector |
Circuit Application | Signal |
Circular Connector Contact Type | Socket |
Circular Connector Insulation Material Type | Polyamide 66 GF25 |
Circular Connector Shell Size | 18 |
Circular Connector Type | Receptacle |
Connector & Contact Terminates To | Printed Circuit Board |
Connector System | Wire-to-Panel |
Contact Current Rating (Max) | 4 A |
Contacts Preloaded | Yes |
Environmental Protection | IP67 |
Environmental Protection Type | Elastomer Sealed |
Factory Installed Backshell | No |
Field Serviceable | No |
IP Water Sealing Level | IP67 |
Keying | A |
Keying & Polarized Position Locations | A |
Number of Positions | 3 |
Number of Power Positions | 0 |
Number of Signal Positions | 3 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Operating Voltage | 250 VAC |
O-Ring Material | Silicone |
Packaging Quantity | 1 |
Peripheral Seal Material | Silicone |
Polarization Code | A |
Product Type | Connector |
Reverse Gender | Yes |
Sealable | Yes |
Shell Base Material | Copper Alloy |
Shell Plating Material | Nickel |
Shell Type | Metal |
Shielded | No |
Wire Size | 18-24 AWG |
Coding | A |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series | M12 |
Series Number | T4133012 |
Вес, г | 17.82 |