0947-0-15-20-77-14-11-0, Circuit Board Hardware - PCB Spring-Loaded Pin with Solder Cup Termination

0947-0-15-20-77-14-11-0, Circuit Board Hardware - PCB Spring-Loaded Pin with Solder Cup Termination
Изображения служат только для ознакомления,
см. техническую документацию
10046 шт., срок 4-7 недель
640 руб.
от 10 шт.530 руб.
от 100 шт.446 руб.
от 500 шт.323.16 руб.
1 шт. на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004685050
Артикул: 0947-0-15-20-77-14-11-0
Бренд: Mill-Max

Описание

Electromechanical\Hardware\Circuit Board Hardware - PCB
Solder Cup Spring Loaded Connectors

Mill-Max Solder Cup Spring Loaded Connectors (SLCs) include single row headers, double row headers, and a spring pin with a current rating of 2A (continuous use). These SLCs provide a 1.14mm mid-stroke with a 2.29mm maximum stroke. The longer stroke compensates for tolerance stack-ups in assemblies and provides greater flexibility for unpredictable motion due to shock and vibration. The SLCs feature 0947-0-15-20-77-14-11-0 spring-loaded pins with solder cups and each pin in the connector provides a 60g mid-stroke force. These solder cups are sized to accommodate up to a 22AWG wire. These SLCs are an interfacing solution for discrete wire-to-board, cable-to-board, or cable-to-cable applications.

Технические параметры

Brand: Mill-Max
Contact Material: Brass
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Mill-Max
Material: Brass Alloy
Outside Diameter: 0.042 in
Packaging: Bulk
Plating: Gold
Product Category: Circuit Board Hardware-PCB
Product Type: Circuit Board Hardware-PCB
Product: PCB Pins
Subcategory: Hardware
Type: Spring Loaded
Вес, г 0.14

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.