319-10-101-00-006000, Headers & Wire Housings .100" 1P 1R SPRING MATE W/.042" PLNGR
![Фото 1/2 319-10-101-00-006000, Headers & Wire Housings .100" 1P 1R SPRING MATE W/.042" PLNGR](https://static.chipdip.ru/lib/755/DOC024755623.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/400/DOC007400869.jpg)
733 шт., срок 4-7 недель
180 руб.
от 10 шт. —
150 руб.
от 100 шт. —
116 руб.
от 500 шт. —
95.99 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Target Connectors and ContactsMill-Max Target Connectors and Contacts for Spring-Loaded Products provide a convenient mating surface to connect with Mill-Max Spring-Loaded Connectors and Pins. The Target Connectors and Contacts are an ideal solution for applications requiring a conductive extension from the surface of one module up to another.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1749 |
Housing Material: | Polycyclohexylenedimethylene terephthalate(PCT) |
Manufacturer: | Mill-Max |
Mounting Style: | PCB |
Number of Positions: | 1 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Headers |
Series: | 0319 |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Through Hole |
Voltage Rating: | 150 V |
Connector Type | Mating Target |
Contact Finish | Gold |
Contact Finish Thickness | 10.0Вµin (0.25Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Brass Alloy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Contacts | 1 |
Number of Rows | 1 |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.