ELCT30-88, Current Transformers CT 600:1 WITH FLUX COND 88MM

ELCT30-88, Current Transformers CT 600:1 WITH FLUX COND 88MM
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
141 500 руб.
1 шт. на сумму 141 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004685697
Артикул: ELCT30-88
Бренд: Littelfuse

Описание

Power\Transformers\Current Transformers
Industrial Manufacturing & Processing Portfolio
Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

Технические параметры

Brand: Littelfuse
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency Range: 50 Hz to 400 Hz
Manufacturer: Littelfuse
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Packaging: Box
Product Category: Current Transformers
Product Type: Current Transformers
Series: ELCT
Subcategory: Transformers
Termination Style: Screw
Turns Ratio: 600:1

Техническая документация

Datasheet ELCT30-88
pdf, 301 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.