24LC04BT-I/MNY, EEPROM 4K 512 X 8 2.5V SERIAL EE IND

24LC04BT-I/MNY, EEPROM 4K 512 X 8 2.5V SERIAL EE IND
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 25 шт.95 руб.
от 100 шт.89.98 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004686428
Артикул: 24LC04BT-I/MNY

Описание

Semiconductors\Memory ICs\EEPROM
24AA04/24LC04B/24FC04 4K I2C Serial EEPROMs Microchip Technology 24AA04/24LC04B/24FC04 4K I2C Serial EEPROMs are 4Kb Electrically Erasable PROMs. The devices are organized as two blocks of 256x8-bit memory with a 2-wire serial interface. Microchip Technology 24AA04/24LC04B/24FC04 4K I2C Serial EEPROMs feature a low-voltage design that permits operation down to 1.7V with standby and active currents of only 1µA and 1mA. The 24XX04 also has a page write capability for up to 16 bytes of data.

Технические параметры

Access Time: 900 ns
Active Read Current - Max: 1 mA
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: 3300
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Memory Size: 4 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Organization: 512x8
Package / Case: TDFN-8
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 2.5 V to 5.5 V
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Вес, г 0.05

Техническая документация

Datasheet
pdf, 996 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем