ADM00317, Data Conversion IC Development Tools MCP47X6 PICtail Plus Daughter Board
![Фото 1/2 ADM00317, Data Conversion IC Development Tools MCP47X6 PICtail Plus Daughter Board](https://static.chipdip.ru/lib/720/DOC028720784.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/205/DOC004205428.jpg)
16 040 руб.
1 шт.
на сумму 16 040 руб.
Плати частями
от 4 010 руб. × 4 платежа
от 4 010 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Digital-to-Analog Converters (DACs)Microchip Digital-to-Analog Converters (DACs) meet precision-controlled conversion applications' low-power needs. This DAC portfolio supports 8-, 10- and 12-bit resolution with one to four channels. Microchip's unique and integrated non-volatile memory option allows for saving configuration at power down reducing microcontroller overhead. This simplifies system design. Several DAC devices offer high-precision control at 1LSb of Integral Nonlinearity (INL) improving overall static and dynamic performance. Small form factor SOT-23 and DFN (2X2) packages support space-constrained designs.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Ethernet, RS-232, USB |
Manufacturer: | Microchip |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP47x6 |
Type: | DAC |
Automotive | No |
Daughter Cards | No |
Development Software | PICkit Serial Analyzer |
ECCN (US) | 3A991a.2. |
EU RoHS | Supplier Unconfirmed |
Part Status | Active |
PPAP | No |
Support FPGA | No |
Supported Device | MCP4726/MCP4716/MCP4706 |
Supported Device Technology | DAC |
Type | Daughter Board |
Вес, г | 173 |
Техническая документация
Datasheet
pdf, 1064 КБ
Datasheet ADM00317
pdf, 177 КБ