ADM00360, Power Management IC Development Tools MCP16301 300mA D2PAK Footprint Demo Board
![Фото 1/4 ADM00360, Power Management IC Development Tools MCP16301 300mA D2PAK Footprint Demo Board](https://static.chipdip.ru/lib/439/DOC030439853.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/203/DOC004203322.jpg)
![](https://static.chipdip.ru/lib/490/DOC007490873.jpg)
![](https://static.chipdip.ru/lib/465/DOC047465159.jpg)
13 200 руб.
1 шт.
на сумму 13 200 руб.
Плати частями
от 3 300 руб. × 4 платежа
от 3 300 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
MCP16301 30V Non-Synchronous Buck RegulatorMicrochip Technology MCP16301 30V Non-Synchronous Buck Regulator features a wide input range of 4V to 30V, an output voltage of 2V to 15V, and typical efficiency up to 95%. Offered in a 6-pin SOT-23 package, the MCP16301 Regulator requires minimal external components to develop a 12V to 24V step-down DC-DC converter power supply. Integrated features include a high side switch, fixed frequency Peak Current Mode Control, internal compensation, peak current limit and overtemperature protection. Minimal external components are necessary to develop a complete step-down DC-DC converter power supply.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 4 V to 30 V |
Manufacturer: | Microchip |
Output Current: | 600 mA |
Output Voltage: | 2 V to 15 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | MCP16301 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP16301 |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | ADM00360 -> |
Board Type | Fully Populated |
Current - Output | 300mA |
ECCN | EAR99 |
Frequency - Switching | 500kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Other Related Documents | http://www.microchip.com/mymicrochip/filehandler.a |
Outputs and Type | 1, Non-Isolated |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | MCP16301 |
Voltage - Input | 4V ~ 26V |
Voltage - Output | 3.3V |
Automotive | No |
ECCN (US) | 3E991 |
EU RoHS | Supplier Unconfirmed |
Input Voltage Range | 4VDC to 26VDC |
Number of Outputs | 1 |
Output Current (mA) | 300 |
Output Voltage Range (VDC) | 3.3(Typ) |
Part Status | Active |
PPAP | No |
Supported Device | MCP16301 |
Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
Type | Demonstration Board |
Components | MCP16301 |
Kind of module | DC/DC converter |
Manufacturer | MICROCHIP TECHNOLOGY |
Type of development kit | Microchip |
Вес, г | 88.91 |