MCP1501T-30E/CHY, Voltage References Precision Buffered Voltage Reference

Фото 1/2 MCP1501T-30E/CHY, Voltage References Precision Buffered Voltage Reference
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 100 шт.180 руб.
от 500 шт.148 руб.
от 3000 шт.137.49 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004686867
Артикул: MCP1501T-30E/CHY

Описание

Power\Power Management ICs\Voltage References
MCP1501 Buffered Voltage References

Microchip MCP1501 Buffered Voltage References are capable of sinking and sourcing 20mA of current. The voltage references are low-drift bandgap-based references. The bandgap uses chopper-based amplifiers, effectively reducing the drift to zero.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.1%
Input Voltage: 3.2 V to 5.5 V
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 3.0025 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 140 uA
Output Voltage: 3 V
Package / Case: SOT-23-6
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 5.5 V
Series: MCP1501
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 550 uA
Temperature Coefficient: 50 PPM/C
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Initial Accuracy 0.1%
Lead Shape Gull-wing
Line Regulation 50ppm/V
Load Regulation 70ppm/mA
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Output Current (mA) 20
Maximum Temperature Coefficient 50ppm/°C
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 3
Packaging Tape and Reel
Part Status Active
PCB changed 6
Pin Count 6
PPAP No
Reference Type Precision
Standard Package Name SOT
Supplier Package SOT-23
Topology Series
Вес, г 0.02

Техническая документация

Datasheet
pdf, 13972 КБ
Datasheet
pdf, 20007 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем