MCP9504NT-015E/OT, Thermostats Factory Prog Temp SW Act Hi puch-pull ou
![MCP9504NT-015E/OT, Thermostats Factory Prog Temp SW Act Hi puch-pull ou](https://static.chipdip.ru/lib/527/DOC006527656.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
от 100 шт. —
160 руб.
от 500 шт. —
135 руб.
1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Sensors\Temperature Sensors\Thermostats
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Accuracy: | +/-1 C |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Reel, Cut Tape |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Temperature Switch |
Qualification: | AEC-Q100 |
Series: | MCP9504 |
Subcategory: | Sensors |
Brand | Microchip Technology |
Factory Pack Quantity | 3000 |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Package / Case | SOT-23-5 |
Packaging | Cut Tape |
Product Category | Board Mount Temperature Sensors |
RoHS | Details |
Series | MCP9504 |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 2.7 VDC |
Unit Weight | 0.005432 oz |
Вес, г | 0.15 |