PQC250-48, Switching Power Supplies

Фото 1/2 PQC250-48, Switching Power Supplies
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 820 руб.
от 5 шт.26 020 руб.
от 10 шт.24 220 руб.
от 18 шт.23 677.30 руб.
1 шт. на сумму 27 820 руб.
Плати частями
от 6 955 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004687959
Артикул: PQC250-48

Описание

Power\Power Supplies\Switching Power Supplies
Solutions for Power Sourcing Equipment (PSE)
Murata Electronics Solutions for Power Sourcing Equipment (PSE) are specially designed for PSE applications. Both 12V DC /24V DC input and AC input power supplies are available for PSE applications. The power supplies offer output power of 250W to 650W while the DC-DC converters offer output power of 30W to 240W.

Технические параметры

Brand: Murata Power Solutions
Cooling Method: Convection
Efficiency: 94%
Factory Pack Quantity: Factory Pack Quantity: 18
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 300 VDC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: Murata
Maximum Operating Temperature: +70 C
Mechanical Style: Isolated
Minimum Operating Temperature: -10 C
Mounting Style: Chassis
Number of Outputs: 2 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: -10 C to+70 C
Output Current-Channel 1: 4.2 A
Output Current-Channel 2: 500 mA
Output Power: 250 W
Output Voltage-Channel 1: 48 VDC
Output Voltage-Channel 2: 5 VDC
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PQC250
Subcategory: AC-DC Power Supply
Cooling Method Convection
ECCN EAR99
Efficiency 94%
Factory Pack Quantity 18
HTSUS 8504406012
Industry Medical, Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 90 VAC to 264 VAC, 127 VDC to 300 VDC
Input Voltage Max 264 VAC
Input Voltage Min 90 VAC
Isolation Voltage 4 kVAC
Load Regulation Regulated
Maximum Operating Temperature +70 C
Mechanical Style Isolated
Minimum Operating Temperature -10 C
Mounting Style Chassis
Number of Outputs 2 Output
Open Frame-Enclosed Open Frame
Operating Temperature Range -10 C to+70 C
Output Current-Channel 1 4.2 A
Output Current-Channel 2 500 mA
Output Power 250 W
Output Voltage-Channel 1 48 VDC
Output Voltage-Channel 2 5 VDC
Packaging Bulk
Product Switching Supplies
RoHS Status RoHS Compliant
Series PQC250

Техническая документация

Datasheet
pdf, 917 КБ
Datasheet
pdf, 1151 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.