AR21AC103K4R, Multilayer Ceramic Capacitors MLCC - Leaded 1 kVDC .01uF X7R 10% 5.08 mm AEC-Q200

AR21AC103K4R, Multilayer Ceramic Capacitors MLCC - Leaded 1 kVDC .01uF X7R 10% 5.08 mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
1754 шт., срок 5-7 недель
790 руб.
от 10 шт.640 руб.
от 50 шт.551 руб.
от 100 шт.464.39 руб.
1 шт. на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004688784
Артикул: AR21AC103K4R
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
AVX AR Series SkyCap®MLCCs - EXPANSION
NEW! AVX has expanded the automotive-grade SkyCap® Radial Leaded AR Series MLCC product line to include additional voltage values of 1kV, 2kV, and 3kV. These additional SkyCap® AR Series MLCC options from AVX are qualified to AEC-Q200 and have maximum operating temperature up to 150ºC. PPAP data is available upon request.

The AVX SkyCap® Radial Leaded AR Series MLCCs are conformally coated and feature temperature coefficients of C0G (NP0), X7R, and X8R. The AVX SkyCap® Radial Leaded AR Series is available in 200, 100, and 50 volts, the lead materials are RoHS compliant (100% tin) and qualified to AEC-Q200, PPAP available.
View all AVX SkyCap AR series MLCCs
Learn More

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Case Style: Conformally Coated
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Spacing: 5.08 mm
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+150 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: AR
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Termination Style: Radial
Tolerance: 10%
Tradename: Skycap
Voltage Rating DC: 1 kVDC
Voltage Rating: 1 kV
Вес, г 4

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.