W2H11A2218AT1F, Feed Through Capacitors 100V 220pF C0G

W2H11A2218AT1F, Feed Through Capacitors 100V 220pF C0G
Изображения служат только для ознакомления,
см. техническую документацию
210 шт., срок 5-7 недель
210 руб.
от 10 шт.150 руб.
от 100 шт.92 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004689422
Артикул: W2H11A2218AT1F
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Feed Through Capacitors
W2H High-Current Feedthru Capacitors
KYOCERA AVX W2H High-Current Feedthru Capacitors are designed as a broadband EMI filter with high current handling capability. These filters offer an optimized frequency response with high attenuation across a wide RF spectrum. Low parallel inductance provides significant noise reduction in circuits with operating frequencies up to 5GHz. KYOCERA AVX W2H High-Current Feedthru Capacitors can replace discrete L/C filter networks.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 0.22 nF
Capacitance: 220 pF
Current Rating: 500 mA
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Range: 0 Hz to 5 GHz
Ground Terminal: 0.46 mm
Insulation Resistance: 1 Ohms
Manufacturer: KYOCERA AVX
Maximum DC Resistance: 150 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Package/Case: 0805(2012 metric)
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Filter Capacitors
Series: W2H
Subcategory: Filters
Termination Style: SMD/SMT
Tolerance: -20%, +50%
Type: High Current Feed Through Capacitors
Voltage Rating DC: 100 VDC
Voltage Rating: 100 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2513 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.