LT6700MPS6-1#TRMPBF, Analog Comparators uP, L V, 2x Comp w/ 400mV Ref

LT6700MPS6-1#TRMPBF, Analog Comparators uP, L V, 2x Comp w/ 400mV Ref
Изображения служат только для ознакомления,
см. техническую документацию
3 120 руб.
от 10 шт.2 730 руб.
от 25 шт.2 450 руб.
от 100 шт.2 001.39 руб.
1 шт. на сумму 3 120 руб.
Плати частями
от 780 руб. × 4 платежа
Номенклатурный номер: 8004689552
Артикул: LT6700MPS6-1#TRMPBF
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
Comparator Type: General Purpose with Reference
Factory Pack Quantity: Factory Pack Quantity: 500
Ib - Input Bias Current: 45 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 16 uA
Output Current per Channel: 5 mA
Output Type: Open Collector
Package / Case: SOT-23-6
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 18 us
Response Time: 29 us
Series: LT6700
Subcategory: Amplifier ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 1.4 V
Vos - Input Offset Voltage: 6 mV
Вес, г 0.01

Техническая документация

Datasheet
pdf, 415 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем