LT6703HVCS5-2#TRMPBF, Analog Comparators uP, L V Comp w/ 400mV Ref
![Фото 1/2 LT6703HVCS5-2#TRMPBF, Analog Comparators uP, L V Comp w/ 400mV Ref](https://static.chipdip.ru/lib/691/DOC010691251.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167381.jpg)
780 руб.
от 10 шт. —
630 руб.
от 100 шт. —
478 руб.
от 250 шт. —
454.31 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Amplifier ICsAnalog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Brand: | Analog Devices |
Comparator Type: | General Purpose with Reference |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Ib - Input Bias Current: | 15 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 14 uA |
Output Current per Channel: | 5 mA |
Output Type: | Open Collector |
Package / Case: | SOT-23-5 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 18 us |
Response Time: | 29 us |
Series: | LT6703 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 1.4 V |
Vos - Input Offset Voltage: | 5 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Voltage Comparator |
Maximum Input Bias Current (uA) | 0.01@18V |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 70 |
Maximum Propagation Delay Time (ns) | 29000(Typ) |
Maximum Quiescent Current (mA) | 0.011@5V |
Maximum Single Supply Voltage (V) | 18 |
Maximum Test Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 1.4 |
Minimum Test Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Open Collector |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | No |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Typical Output Current (mA) | 40(Max) |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем