AD7763BSVZ, Analog to Digital Converters - ADC 625KSPS, 19/20 BIT SIGMA DELTA ADC I.C.

AD7763BSVZ, Analog to Digital Converters - ADC 625KSPS, 19/20 BIT SIGMA DELTA ADC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
11 630 руб.
от 10 шт.9 840 руб.
от 25 шт.8 760 руб.
от 50 шт.7 938.49 руб.
1 шт. на сумму 11 630 руб.
Плати частями
от 2 909 руб. × 4 платежа
Номенклатурный номер: 8004689733
Артикул: AD7763BSVZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 2.5 V, 3.15 V to 5.25 V
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7763EDZ
Digital Supply Voltage: 2.5 V
Factory Pack Quantity: Factory Pack Quantity: 160
Gain Error: 0.018%FSR
INL - Integral Nonlinearity: +/-0.00076%FSR
Input Type: Differential
Input Voltage: n++2 Vp-p/n++3.25 Vp-p
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Package / Case: TQFP-64
Packaging: Tray
Pd - Power Dissipation: 956 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 24 bit
Sample and Hold: No
Sampling Rate: 625 kS/s
Series: AD7763
SNR - Signal to Noise Ratio: 112 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.5 V, 3.3 V, 5 V
Supply Voltage - Min: 2.5 V, 3.3 V, 5 V
Вес, г 12

Техническая документация

Datasheet
pdf, 605 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем