AD7849BRZ-REEL, Digital to Analog Converters - DAC SERIAL INPUT,16-BIT DAC I.C.

AD7849BRZ-REEL, Digital to Analog Converters - DAC SERIAL INPUT,16-BIT DAC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
8 400 руб.
от 10 шт.7 030 руб.
от 25 шт.6 250 руб.
от 100 шт.5 582.80 руб.
Добавить в корзину 1 шт. на сумму 8 400 руб.
Плати частями
от 2 100 руб. × 4 платежа
Номенклатурный номер: 8004689744
Артикул: AD7849BRZ-REEL
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analogue Supply Voltage: +/-11.4 V to+/-15.75 V
Brand: Analog Devices
Digital Supply Voltage: 4.75 V to 5.25 V
DNL - Differential Nonlinearity: +/-0.9 LSB
Factory Pack Quantity: Factory Pack Quantity: 1000
INL - Integral Nonlinearity: +/-4 LSB
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Voltage
Package/Case: SOIC-20
Pd - Power Dissipation: 163 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 16 bit
Sampling Rate: 143 kS/s
Series: AD7849
Settling Time: 7 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.75 V
Supply Voltage - Min: 4.75 V
Вес, г 0.8

Техническая документация

Datasheet
pdf, 349 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем