AD7983BCPZ-RL7, Analog to Digital Converters - ADC 16-BIT 1.3MSPS LOWER POWER ADC IC

AD7983BCPZ-RL7, Analog to Digital Converters - ADC 16-BIT 1.3MSPS LOWER POWER ADC IC
Изображения служат только для ознакомления,
см. техническую документацию
7 620 руб.
от 10 шт.6 250 руб.
от 25 шт.5 560 руб.
1 шт. на сумму 7 620 руб.
Плати частями
от 1 905 руб. × 4 платежа
Номенклатурный номер: 8004689758
Артикул: AD7983BCPZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Architecture: SAR
Brand: Analog Devices
DNL - Differential Nonlinearity: +/-0.9 LSB
Factory Pack Quantity: Factory Pack Quantity: 1500
Gain Error: +/-2 LSB
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Pseudo-Differential
Input Voltage: 5 V
Interface Type: 3-Wire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.5 V
Package / Case: LFCSP-10
Pd - Power Dissipation: 12 mW
Power Consumption: 10.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 16 bit
Sample and Hold: Yes
Sampling Rate: 1.33 MS/s
Series: AD7983
SNR - Signal to Noise Ratio: 92 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
Type: S/H ADC
Вес, г 0.04

Техническая документация

Datasheet
pdf, 570 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем