AD8130ARMZ-REEL, Differential Amplifiers MiniSO LoCost HiSpd Different'l Receiver
![Фото 1/2 AD8130ARMZ-REEL, Differential Amplifiers MiniSO LoCost HiSpd Different'l Receiver](https://static.chipdip.ru/lib/517/DOC006517310.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166601.jpg)
1 530 руб.
от 10 шт. —
1 200 руб.
от 100 шт. —
939 руб.
от 250 шт. —
829.07 руб.
1 шт.
на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
от 384 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Differential Amplifiers
Amplifiers ADI SLP
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 110 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 270 MHz |
Ib - Input Bias Current: | 2 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-12.6 V |
Maximum Input Resistance: | 6 MOhms at 5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.25 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 10.8 mA |
Operating Supply Voltage: | 5 V, 9 V, 12 V, 15 V, 18 V, 24 V |
Output Current per Channel: | 40 mA |
Package / Case: | MSOP-8 |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
Series: | AD8130 |
SR - Slew Rate: | 1090 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 25.2 V |
Supply Voltage - Min: | 4.5 V |
Voltage Gain dB: | 71 dB |
Vos - Input Offset Voltage: | 0.4 mV |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±12.6 |
Maximum Input Bias Current (uA) | 2@5V |
Maximum Input Offset Voltage (mV) | 1.8@5V |
Maximum Input Resistance (MOhm) | 6(Typ)@5V |
Maximum Operating Supply Voltage (V) | ±12.6|25.2 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 25.2 |
Maximum Supply Voltage Range (V) | 20 to 30 |
Maximum Voltage Gain (dB) | 71(Typ) |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 86 |
Minimum CMRR Range (dB) | 85 to 95 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Type | Differential Receiver |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Typical Output Current (mA) | 35@5V |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24 |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем