AD8235ACBZ-P7, Instrumentation Amplifiers 40uA Micro Pwr InAmp

AD8235ACBZ-P7, Instrumentation Amplifiers 40uA Micro Pwr InAmp
Изображения служат только для ознакомления,
см. техническую документацию
1 510 руб.
от 10 шт.1 250 руб.
от 100 шт.927 руб.
от 250 шт.820.15 руб.
1 шт. на сумму 1 510 руб.
Плати частями
от 379 руб. × 4 платежа
Номенклатурный номер: 8004689798
Артикул: AD8235ACBZ-P7
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Instrumentation Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 23 kHz
Bandwidth: 9 kHz
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 110 dB
Factory Pack Quantity: 3000
Ib - Input Bias Current: 1 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 40 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Package/Case: WLCSP-11
Packaging: Cut Tape
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
SR - Slew Rate: 11 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Vos - Input Offset Voltage: 25 uV
Вес, г 0.05

Техническая документация

Datasheet
pdf, 570 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем