AD9230-250EBZ, Data Conversion IC Development Tools 12-Bit 250 Msps ADC EB

AD9230-250EBZ, Data Conversion IC Development Tools 12-Bit 250 Msps ADC EB
Изображения служат только для ознакомления,
см. техническую документацию
63 040 руб.
1 шт. на сумму 63 040 руб.
Плати частями
от 15 760 руб. × 4 платежа
Номенклатурный номер: 8004689865
Артикул: AD9230-250EBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: LVDS evaluation board with AD9230BCPZ-250
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AD9230
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 194 mA
Operating Supply Voltage: 1.7 V to 1.9 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9230
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9230
Type: ADC

Техническая документация

Datasheet
pdf, 1951 КБ