AD9287ABCPZ-100, Analog to Digital Converters - ADC Quad 8-Bit 100Msps LVDS Serial ADC
![Фото 1/2 AD9287ABCPZ-100, Analog to Digital Converters - ADC Quad 8-Bit 100Msps LVDS Serial ADC](https://static.chipdip.ru/lib/016/DOC014016654.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167042.jpg)
9 750 руб.
от 10 шт. —
8 240 руб.
1 шт.
на сумму 9 750 руб.
Плати частями
от 2 439 руб. × 4 платежа
от 2 439 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Analog to Digital Converters (ADC, A/D)Analog Devices Inc. Analog to Digital Converters (ADC, A/D) translate analog electrical signals for data processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.
Технические параметры
Analog Supply Voltage: | 1.7 V to 1.9 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Development Kit: | AD9287-100EBZ |
Digital Supply Voltage: | 1.7 V to 1.9 V |
DNL - Differential Nonlinearity: | +/-0.8 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Gain Error: | +/-6%FSR |
INL - Integral Nonlinearity: | +/-0.65 LSB |
Input Type: | Differential |
Input Voltage: | 2 Vp-p |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 4 Input |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Operating Supply Voltage: | 1.8 V |
Output Type: | LVDS |
Package / Case: | LFCSP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 562 mW |
Power Consumption: | 530 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 8 bit |
Sample and Hold: | Yes |
Sampling Rate: | 100 MS/s |
Series: | AD9287 |
SNR - Signal to Noise Ratio: | 49.2 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 1.8 V |
Supply Voltage - Min: | 1.8 V |
Type: | S/H ADC |
Architecture | Pipelined |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial|LVDS |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±6%FSR(Typ) |
Input Signal Type | Single-Ended|Differential |
Input Type | Voltage |
Input Voltage | 2Vp-p |
Integral Nonlinearity Error | ±0.65LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 562 |
Maximum Supply Current | 274 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADCs | 4 |
Number of Input Channels | 4 |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 8bit |
Sample and Hold | Yes |
Sampling Rate | 100Msps |
Signal to Noise Ratio | 49.2dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Typical Power Dissipation (mW) | 530 |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Вес, г | 0.26 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем