ADF7020BCPZ, RF Transceiver 862-928, 433-435 MHz ASK/FSK Transceiver

ADF7020BCPZ, RF Transceiver 862-928, 433-435 MHz ASK/FSK Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
1 830 руб.
от 10 шт.1 630 руб.
от 25 шт.1 440 руб.
от 100 шт.1 328.53 руб.
1 шт. на сумму 1 830 руб.
Плати частями
от 459 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8004689970
Артикул: ADF7020BCPZ
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Transceiver
Smart Energy Harvesting & Low Power FCI Design
Analog Devices Inc. Smart Energy Harvesting & Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processor, AFE circuit and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 260
Frequency Range: 862 MHz to 956 MHz
Interface Type: 3-Wire, Serial
Manufacturer: Analog Devices Inc.
Maximum Data Rate: 200 kbps
Maximum Operating Frequency: 956 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Modulation Format: ASK, FSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Power: -16 dBm to+13 dBm
Package / Case: LFCSP-48
Packaging: Tray
Product Category: RF Transceiver
Product Type: RF Transceiver
Sensitivity: -119 dBm
Series: ADF7020
Subcategory: Wireless & RF Integrated Circuits
Supply Current - Max: 19 mA
Supply Current Receiving: 19 mA
Supply Current Transmitting: 19.1 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Technology: Si
Type: ASK, FSK
Вес, г 0.73

Техническая документация

Datasheet
pdf, 1394 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем