AD-FMCOMMS2-EBZ, RF Development Tools AD9361 RF Hardware Evaluation Board

AD-FMCOMMS2-EBZ, RF Development Tools AD9361 RF Hardware Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
224 100 руб.
1 шт. на сумму 224 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004689974
Артикул: AD-FMCOMMS2-EBZ
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
RadioVerse™
Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI"s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

Технические параметры

Brand: Analog Devices
Description/Function: High-speed analog module
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AD9361
Frequency: 70 MHz to 6 GHz
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: HW-ALLIANCE
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9361
Type: RF Transceiver
Вес, г 98.43