ADG1219BRJZ-REEL7, Analog Switch ICs Low Capacitance, Low Charge Injection, 15 V/12 V iCMOS SPDT in SOT-23

Фото 1/3 ADG1219BRJZ-REEL7, Analog Switch ICs Low Capacitance, Low Charge Injection, 15 V/12 V iCMOS SPDT in SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
от 10 шт.1 150 руб.
от 100 шт.893 руб.
от 250 шт.793.41 руб.
1 шт. на сумму 1 480 руб.
Плати частями
от 370 руб. × 4 платежа
Номенклатурный номер: 8004689980
Артикул: ADG1219BRJZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Технические параметры

Brand: Analog Devices
Configuration: 1 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Time - Max: 125 ns
On Resistance - Max: 200 Ohms
On Time - Max: 105 ns
Package / Case: SOT-23-8
Pd - Power Dissipation: 2.3 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG1219
Subcategory: Switch ICs
Supply Current - Max: 190 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 5 V
Switch Continuous Current: 30 mA
Вес, г 0.04

Техническая документация

Datasheet
pdf, 307 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем