ADG2128BCPZ-REEL7, Analog & Digital Crosspoint ICs +/-5V/+12V CMOS 8 X 12 Analog Switch Array
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 780 руб.
от 10 шт. —
2 430 руб.
от 25 шт. —
2 180 руб.
от 100 шт. —
1 927.80 руб.
1 шт.
на сумму 2 780 руб.
Плати частями
от 695 руб. × 4 платежа
от 695 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Communication & Networking ICs\Analog & Digital Crosspoint ICs
Unbuffered Analog Crosspoint SwitchesAnalog Devices Unbuffered Analog Crosspoint Switches are designed for routing high-speed signals including composite and component videos. This composite video (NTSC, PAL, SECAM) and component video (YUV, RGB) used in applications such as studios, video on demand, in-flight entertainment, and video teleconferencing. The unbuffered crosspoint switches come in ADG2188, ADG2108, ADG2128, and AD75019 series.
Технические параметры
Bandwidth: | 300 MHz |
Brand: | Analog Devices |
Configuration: | 8x12 |
Development Kit: | EVAL-ADG2128EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 5 V |
Package / Case: | LFCSP-32 |
Product Category: | Analog & Digital Crosspoint ICs |
Product Type: | Analog & Digital Crosspoint ICs |
Product: | Analog Crosspoint Switches |
Series: | ADG2128 |
Subcategory: | Communication & Networking ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
3dB Bandwidth Range (MHz) | >=250 |
Array Configuration | 8x12 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum On Resistance (Ohm) | 75 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Arrays | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | CMOS |
Product Category | Audio/Video |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±5 |
Typical Single Supply Voltage (V) | 12 |
Вес, г | 0.11 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем