ADG508FBRWZ, Multiplexer Switch ICs FAULT PROTEC'D MUX I.C.

ADG508FBRWZ, Multiplexer Switch ICs FAULT PROTEC'D MUX I.C.
Изображения служат только для ознакомления,
см. техническую документацию
3 350 руб.
от 10 шт.2 930 руб.
от 25 шт.2 630 руб.
от 94 шт.2 154.65 руб.
1 шт. на сумму 3 350 руб.
Плати частями
от 839 руб. × 4 платежа
Номенклатурный номер: 8004689994
Артикул: ADG508FBRWZ
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
Fault-Protected Switches & Multiplexers
Analog Devices Fault-Protected Switches & Multiplexers provide protection against overvoltage, power off, high ESD, and latch-up. These Analog Devices switches and multiplexers, optimized for robustness and protection, and offer high performance in industry-leading small packages. The devices protect themselves and are typically used at the edges of the PCB where overvoltage issues are likely to occur.

Технические параметры

Brand: Analog Devices
Configuration: 1x8:1
Factory Pack Quantity: Factory Pack Quantity: 47
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-10.8 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Off Time - Max: 130 ns
On Resistance - Max: 300 Ohms
On Time - Max: 230 ns
Operating Supply Voltage: 15 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 3.3 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: ADG508F
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 10.8 V
Brand Analog Devices
Configuration 1x8
Factory Pack Quantity 47
Height 2.35 mm(Max)
Length 10.5 mm(Max)
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 8 Channel
Off Time - Max 130 ns
On Resistance - Max 300 Ohms
On Time - Max 230 ns
Operating Supply Voltage 15 V
Package / Case SOIC-16
Packaging Tube
Pd - Power Dissipation 3.3 mW
Product Multiplexers
Product Category Multiplexer Switch ICs
RoHS Details
Series ADG508F
Supply Current - Max 1 uA
Supply Voltage - Max 16.5 V
Supply Voltage - Min 10.8 V
Width 7.6 mm(Max)
Вес, г 0.67

Техническая документация

Datasheet
pdf, 271 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем