ADG512BRZ-REEL7, Analog Switch ICs QUAD 5V CMOS SWITCH IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 890 руб.
от 10 шт. —
2 530 руб.
от 25 шт. —
2 270 руб.
от 100 шт. —
1 856.48 руб.
1 шт.
на сумму 2 890 руб.
Плати частями
от 724 руб. × 4 платежа
от 724 руб. × 4 платежа
Посмотреть аналоги3
Описание
Semiconductors\Switch ICs\Analog Switch ICs
Аналоговый переключатель Quad SPST 16-контактный SOIC N T / R
Технические параметры
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 150 ns |
On Resistance - Max: | 50 Ohms |
On Time - Max: | 375 ns |
Package / Case: | SOIC-16 |
Pd - Power Dissipation: | 10 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG512 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Switch Continuous Current: | 30 mA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 75@4.5V |
Maximum On Resistance Range (Ohm) | 60 to 80 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | ±0.001@±5.5V@-40C to 85C |
Maximum Turn-Off Time (ns) | 120(Typ)@±5V |
Maximum Turn-On Time (ns) | 600(Typ)@3.3V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±5 |
Typical Single Supply Voltage (V) | 5 |
Typical Supply Current (mA) | ±0.0000001@±5.5V |
Вес, г | 0.67 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем