ADG659YRUZ-REEL7, Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C.
![Фото 1/5 ADG659YRUZ-REEL7, Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C.](https://static.chipdip.ru/lib/774/DOC043774643.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/976/DOC010976511.jpg)
![](https://static.chipdip.ru/lib/120/DOC012120962.jpg)
![](https://static.chipdip.ru/lib/098/DOC045098863.jpg)
![](https://static.chipdip.ru/lib/299/DOC018299809.jpg)
1 770 руб.
от 10 шт. —
1 560 руб.
от 100 шт. —
1 160 руб.
от 250 шт. —
1 018.50 руб.
1 шт.
на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
от 444 руб. × 4 платежа
Посмотреть аналоги3
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Описание Коммутатор аналоговых сигналов Характеристики Категория | Микросхема |
Технические параметры
Bandwidth: | 400 MHz |
Brand: | Analog Devices |
Configuration: | 2x4:1 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Isolation - Typ: | 90 dB |
Off Time - Max: | 45 ns |
On Resistance - Max: | 75 Ohms |
On Time - Max: | 115 ns |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-16 |
Pd - Power Dissipation: | 10 uW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG659 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 2 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual 4:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Frequency (25°C) @ Vcc (MHz) | 400(Typ)±5V|330(Typ)5V|300(Typ)3.6V |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 300 3.6V |
Maximum On Resistance Range (Ohm) | 250 to 400 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 115±5V|200 5V|370 3.6V |
Maximum Single Supply Voltage (V) | 12 |
Maximum Supply Current (mA) | 0.001 5.5V-40C to 125C |
Maximum Turn-Off Time (ns) | 80 3.6V |
Maximum Turn-On Time (ns) | 370 3.6V |
Minimum Dual Supply Voltage (V) | ±2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2 |
Mounting | Surface Mount |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Automotive |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±5 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Supply Current (mA) | 0.00001 5.5V |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем