ADL5205ACPZ-R7, RF Amplifier Prog Driver with Low o/p Impedance

ADL5205ACPZ-R7, RF Amplifier Prog Driver with Low o/p Impedance
Изображения служат только для ознакомления,
см. техническую документацию
7 190 руб.
от 10 шт.5 910 руб.
от 25 шт.5 540 руб.
от 100 шт.4 631.16 руб.
1 шт. на сумму 7 190 руб.
Плати частями
от 1 799 руб. × 4 платежа
Номенклатурный номер: 8004690033
Артикул: ADL5205ACPZ-R7
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
ADL5205 Amplifier

Analog Devices ADL5205 is designed as wide bandwidth, digitally-controlled, variable dual gain amplifier (DGA). Developed using Analog Devices high speed, silicon germanium (SiGe) complementary BiCMOS process, the ADL5205 has precise gain adjustment capabilities with good distortion performance. The ADL5205 offers precise gain control, a near-constant noise figure for the first 12dB of attenuation, and a high output third-order intercept (OIP3). ADL5205's 48.5dBm OIP3 performance makes the ADL5205 an excellent gain control device for receiver applications. The ADL5205 DGA offers a broad 35dB gain range with a 1dB step size for wide input dynamic range applications. Adjustable gain is made possible through multiple gain control and interface options. These options include parallel, SPI, and gain step-up/down control. ADL5205"s typical quiescent current is 175mA for high-performance mode and 135mA for low-power mode. When disabled, the ADL5205 consumes only 14mA and offers excellent input to output isolation. The amplifier preserves the gain setting when the device is disabled.

Технические параметры

Brand: Analog Devices
Development Kit: ADL5205-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 750
Gain: 26 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 8.2 dB
Number of Channels: 2 Channel
OIP3 - Third Order Intercept: 36 dBm
Operating Frequency: 0 Hz to 1.7 GHz
Operating Supply Current: 175 mA
Operating Supply Voltage: 3.3 V, 5 V
P1dB - Compression Point: 17.7 dBm
Package / Case: LFCSP-40
Pd - Power Dissipation: 1 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: ADL5205
Subcategory: Wireless & RF Integrated Circuits
Technology: SiGe
Test Frequency: 500 MHz
Type: Variable Gain Amplifiers
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1473 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем