ADL5350-EVALZ, RF Development Tools Evaluation board for ADL5350

Фото 1/2 ADL5350-EVALZ, RF Development Tools Evaluation board for ADL5350
Изображения служат только для ознакомления,
см. техническую документацию
35 650 руб.
1 шт. на сумму 35 650 руб.
Плати частями
от 8 914 руб. × 4 платежа
Номенклатурный номер: 8004690034
Артикул: ADL5350-EVALZ
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 850 MHz, 1.95 GHz
Interface Type: SMA Connector
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: ADL5350
Subcategory: Development Tools
Tool Is For Evaluation Of: ADL5350
Type: RF Mixer
Base Product Number ADL5350 ->
ECCN 5A991G
For Use With/Related Products ADL5350
HTSUS 8543.70.9960
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Mixer
Вес, г 250

Техническая документация

Datasheet
pdf, 371 КБ
Datasheet ADL5350-EVALZ
pdf, 402 КБ