ADM811ZARTZ-REEL7, Supervisory Circuits MICROPROCESSOR SUPERVISOR IC.

Фото 1/2 ADM811ZARTZ-REEL7, Supervisory Circuits MICROPROCESSOR SUPERVISOR IC.
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.350 руб.
от 100 шт.279 руб.
от 250 шт.244.63 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004690110
Артикул: ADM811ZARTZ-REEL7
Бренд: Analog Devices

Описание

Power\Power Management ICs\Supervisory Circuits
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Accuracy: 1.5%
Battery Backup Switching: No Backup
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 15 uA
Output Type: Active Low
Overvoltage Threshold: 2.35 V
Package / Case: SOT-143-4
Pd - Power Dissipation: 200 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 560 ms
Series: ADM811
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Threshold Voltage: 2.32 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.28 V
Watchdog Timers: No Watchdog
Вес, г 10.3

Техническая документация

Datasheet
pdf, 236 КБ
Datasheet
pdf, 287 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем