ADP165UJ-EVALZ, Power Management IC Development Tools ADP165 Eval board for UJ package
![Фото 1/2 ADP165UJ-EVALZ, Power Management IC Development Tools ADP165 Eval board for UJ package](https://static.chipdip.ru/lib/048/DOC029048687.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/519/DOC007519393.jpg)
12 180 руб.
1 шт.
на сумму 12 180 руб.
Плати частями
от 3 045 руб. × 4 платежа
от 3 045 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
Средства разработки интегральных схем (ИС) управления питанием ADP165 Eval board for UJ package
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 2.2 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 150 mA |
Output Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | ADP165 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP165 |
Type: | LDO Voltage Regulator |
Base Product Number | ADP165 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output | 150mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Type | Positive Adjustable |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ADP165 |
Voltage - Input | 2.2V ~ 5.5V |
Voltage - Output | 3.3V |