ADP5070ACPZ, Switching Voltage Regulators uPMU V+/V- sw reg for bipolarADC/DAC/AMP
![Фото 1/2 ADP5070ACPZ, Switching Voltage Regulators uPMU V+/V- sw reg for bipolarADC/DAC/AMP](https://static.chipdip.ru/lib/432/DOC013432373.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/096/DOC045096623.jpg)
1 800 руб.
от 10 шт. —
1 310 руб.
от 100 шт. —
1 120 руб.
от 250 шт. —
1 039.01 руб.
1 шт.
на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
от 450 руб. × 4 платежа
Посмотреть аналоги4
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
ADP5070/ADP5071 DC-to-DC Switching RegulatorsAnalog Devices ADP5070/ADP5071 DC-to-DC switching regulators are dual high-performance DC-to-DC regulators that generate independently regulated positive and negative rails. With an input voltage range of 2.85V to 15V, ADP5070/ADP5071 supports a wide array of applications.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Input Voltage, Max: | 15 V |
Input Voltage, Min: | 2.85 V |
Input Voltage: | 2.85 V to 15 V |
Load Regulation: | 0.0004%/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 3.5 mA |
Output Current: | 1 A |
Output Voltage: | 39 V, -39 V |
Package / Case: | LFCSP-20 |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 3.5 mA |
Series: | ADP5070 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 2.85 V |
Switching Frequency: | 2.4 MHz |
Topology: | Boost, Inverting |
Type: | DC to DC Switching Regulator |
Base Product Number | ADP5070 -> |
Current - Output | 600mA, 1A |
ECCN | EAR99 |
Frequency - Switching | 1.2MHz, 2.4MHz |
Function | Step-Up, Step-Up/Step-Down |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | Positive and Negative (Dual Rail) |
Output Type | Adjustable |
Package | Tray |
Package / Case | 20-WFQFN Exposed Pad, CSP |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-LFCSP-WQ (4x4) |
Synchronous Rectifier | No |
Topology | Boost, SEPIC |
Voltage - Input (Max) | 15V |
Voltage - Input (Min) | 2.85V |
Voltage - Output (Max) | В±39V |
Voltage - Output (Min/Fixed) | 0.8V, 1.6V |
Brand | Analog Devices |
Factory Pack Quantity | 1500 |
Input Voltage | 2.85 V to 15 V |
Input Voltage MAX | 15 V |
Input Voltage MIN | 2.85 V |
Load Regulation | 0.0003%/mA |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 3.5 mA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 1 A |
Output Voltage | 2.85 V to 39 V |
Packaging | Reel |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Series | ADP5070 |
Shutdown | Shutdown |
Supply Voltage - Min | 2.85 V |
Switching Frequency | 2.4 MHz |
Type | DC to DC Switching Regulator |
Width | 4.1 mm |
Contact Plating | Tin |
Max Input Voltage | 15 V |
Max Operating Temperature | 125 °C |
Max Output Voltage | 39 V |
Min Input Voltage | 2.85 V |
Min Operating Temperature | -40 °C |
Min Output Voltage | 1.6 V |
Mount | Surface Mount |
Number of Pins | 20 |
Operating Supply Voltage | 15 V |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем