ADR291GRZ, Voltage References LOW NOISE MICROPWR PRECISION VOLT. REF.

Фото 1/3 ADR291GRZ, Voltage References LOW NOISE MICROPWR PRECISION VOLT. REF.
Изображения служат только для ознакомления,
см. техническую документацию
2 230 руб.
от 10 шт.1 920 руб.
от 25 шт.1 750 руб.
от 98 шт.1 381.77 руб.
1 шт. на сумму 2 230 руб.
Плати частями
от 559 руб. × 4 платежа
Номенклатурный номер: 8004690202
Артикул: ADR291GRZ
Бренд: Analog Devices

Описание

Power\Power Management ICs\Voltage References
Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Технические параметры

Accuracy: 125 ppm/mA
Brand: Analog Devices
Description/Function: Precision, micropower 2.5 V XFET reference
Development Kit: EVAL-CN0234-SDPZ
Factory Pack Quantity: Factory Pack Quantity: 98
Initial Accuracy: 0.08%
Input Voltage: 3 V to 15 V
Load Regulation: 125 ppm/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 12 uA
Output Current: 5 mA
Output Voltage: 2.5 V
Package/Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 15 V
Series: ADR291
Shunt Current - Max: 5 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 3 PPM/C
Topology: Series References
Category Integrated Circuits(ICs)
Current - Output 5mA
Current - Quiescent 12µA
Family Voltage Reference
Number of Channels 1
Other Names ADR291GR
Package / Case 8-SOIC
Packaging Tube
Reference Type Series
Series *
Standard Package 98
Temperature Coefficient 30ppm/°C
Tolerance ±0.24%
Voltage - Input 2.8 ~ 15V
Voltage - Output 2.5V
Вес, г 0.54

Техническая документация

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем