ADR291GT9Z, Voltage References OW NOISE MICROPWR PRECISION VOLT. REF.
![Фото 1/3 ADR291GT9Z, Voltage References OW NOISE MICROPWR PRECISION VOLT. REF.](https://static.chipdip.ru/lib/639/DOC027639040.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/854/DOC016854157.jpg)
![](https://static.chipdip.ru/lib/166/DOC004166475.jpg)
2 280 руб.
от 10 шт. —
1 870 руб.
от 50 шт. —
1 750 руб.
от 100 шт. —
1 409.92 руб.
Добавить в корзину 1 шт.
на сумму 2 280 руб.
Плати частями
от 570 руб. × 4 платежа
от 570 руб. × 4 платежа
Описание
Power\Power Management ICs\Voltage References
RF & Microwave SolutionsAnalog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.
Технические параметры
Accuracy: | 125 ppm/mA |
Brand: | Analog Devices |
Description/Function: | Precision, micropower 2.5 V XFET reference |
Development Kit: | EVAL-CN0234-SDPZ |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Initial Accuracy: | 0.08% |
Input Voltage: | 3 V to 15 V |
Load Regulation: | 125 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 12 uA |
Output Current: | 5 mA |
Output Voltage: | 2.5 V |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 15 V |
Series: | ADR291 |
Shunt Current - Max: | 5 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 10 PPM/C |
Topology: | Series References |
Base Product Number | ADR291 -> |
Current - Output | 5mA |
Current - Supply | 15ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Noise - 0.1Hz to 10Hz | 50ВµVp-p |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Fixed |
Package | Tube |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) |
REACH Status | REACH Unaffected |
Reference Type | Series |
RoHS Status | ROHS3 Compliant |
Series | XFETВ® -> |
Supplier Device Package | TO-92-3 |
Temperature Coefficient | 30ppm/В°C |
Tolerance | В±0.24% |
Video File | Introducing Power by Linear |
Voltage - Input | 3V ~ 15V |
Voltage - Output (Min/Fixed) | 2.5V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.24% |
Lead Shape | Through Hole |
Line Regulation | 125ppm/V |
Load Regulation | 125ppm/mA |
Maximum Input Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 5 |
Maximum Temperature Coefficient | 30ppm/C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Output Voltage (V) | 2.5 |
Packaging | Tray |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | TO-92 |
Supplier Package | TO-92 |
Supplier Temperature Grade | Extended Industrial |
Topology | Series |
Maximum Input Voltage | 15 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 5mA |
Maximum Output Voltage | 2.502 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 2.498 V |
Nominal Voltage | 2.5V |
Package Type | TO-92 |
Width | 4.19mm |
Fixed / Adjust / Prog | Precision |
Input Voltage | 18(V) |
Input Voltage (Max) | 18 V |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Current | 5(mA) |
Output Voltage (Max) | 2.5(V) |
Rad Hardened | No |
Reference Voltage Accuracy (Max) | 0.24% |
Вес, г | 0.45 |
Техническая документация
ADR291_292
pdf, 341 КБ
Datasheet
pdf, 337 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 337 КБ
Datasheet
pdf, 335 КБ
Datasheet
pdf, 140 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем