ADUM3223CRZ, Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out

ADUM3223CRZ, Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out
Изображения служат только для ознакомления,
см. техническую документацию
1 770 руб.
от 10 шт.1 270 руб.
от 96 шт.930 руб.
от 288 шт.735.33 руб.
Добавить в корзину 1 шт. на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
Номенклатурный номер: 8004690294
Артикул: ADUM3223CRZ
Бренд: Analog Devices

Описание

Power\Power Management ICs\Galvanically Isolated Gate Drivers
ADuM3223/ADuM4223 Isolated Half-Bridge Drivers
Analog Devices ADuM3223/ADuM4223 Precision Isolated Half-Bridge Gate Drivers are designed to improve the performance and meet the safety requirements of applications such as switching power supplies, solar-power inverters, and motor-control systems. Using the Analog Devices ADuM3223/ADuM4223 Precision Isolated Half-Bridge Gate Drivers gives designers reliable control over the switching characteristics of IGBT/MOSFET configurations in a wide range of positive or negative switching voltages.

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-ADUM3223AEBZ
Factory Pack Quantity: Factory Pack Quantity: 48
Fall Time: 12 ns
Isolation Voltage: 3 kVrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 4 A
Package / Case: SOIC-16
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Rise Time: 12 ns
Series: ADUM3223
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Вес, г 0.67

Техническая документация

Datasheet
pdf, 544 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем