ADUM4120-1ARIZ, Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output

Фото 1/2 ADUM4120-1ARIZ, Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output
Изображения служат только для ознакомления,
см. техническую документацию
1 610 руб.
от 10 шт.1 320 руб.
от 50 шт.1 180 руб.
от 100 шт.1 067.04 руб.
Добавить в корзину 1 шт. на сумму 1 610 руб.
Плати частями
от 404 руб. × 4 платежа
Номенклатурный номер: 8004690302
Артикул: ADUM4120-1ARIZ
Бренд: Analog Devices

Описание

Power\Power Management ICs\Galvanically Isolated Gate Drivers
Analog Devices Isolation - All

Технические параметры

Brand: Analog Devices
Configuration: Inverting
Development Kit: EVAL-ADuM4120-1EBZ
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 18 ns
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 3.6 mA
Output Current: 2 A
Output Voltage: 4.4 V
Package/Case: SOIC-6
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Rise Time: 18 ns
Series: ADuM4120-1
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 2.5 V
Technology: Si
Approval Agency CSA, UR, VDE
Base Product Number ADUM4120 ->
Common Mode Transient Immunity (Min) 150kV/Вµs
Current - Peak Output 2.3A
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Channels 1
Operating Temperature -40В°C ~ 125В°C
Package Tube
Package / Case 6-SOIC (0.295"", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max) 42ns, 58ns
Pulse Width Distortion (Max) 16.5ns
REACH Status REACH Unaffected
Rise / Fall Time (Typ) 18ns, 18ns
RoHS Status ROHS3 Compliant
Series iCouplerВ® ->
Supplier Device Package 6-SOIC-IC
Technology Magnetic Coupling
Voltage - Isolation 5000Vrms
Voltage - Output Supply 4.5V ~ 35V
Вес, г 1.85

Техническая документация

Datasheet
pdf, 301 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем