ADV3226ACPZ, Analog & Digital Crosspoint ICs 750 MHz, 16 16 Analog Crosspoint Switch

ADV3226ACPZ, Analog & Digital Crosspoint ICs 750 MHz, 16 16 Analog Crosspoint Switch
Изображения служат только для ознакомления,
см. техническую документацию
37 110 руб.
1 шт. на сумму 37 110 руб.
Плати частями
от 9 279 руб. × 4 платежа
Номенклатурный номер: 8004690326
Артикул: ADV3226ACPZ
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Communication & Networking ICs\Analog & Digital Crosspoint ICs
Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Bandwidth: 820 MHz
Brand: Analog Devices
Configuration: 16x16
Development Kit: ADV3226-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 168
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-5.5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package/Case: LFCSP-100
Packaging: Tray
Product Category: Analogue & Digital Crosspoint ICs
Product Type: Analog & Digital Crosspoint ICs
Product: Analog Crosspoint Switches
Series: ADV3226
Subcategory: Communication & Networking ICs
Supply Type: Dual
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Вес, г 0.64

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем